2 (1 Pair Twisted) Conductor Multi-Conductor Cable Violet 24 AWG Foil, Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170322

DigiKey Part Number
2181-2170322-ND
2181-2170322-DS-ND
Manufacturer
Manufacturer Product Number
2170322
Description
UNITRONIC BUS PB FD P FC 1X2X0,6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Violet 24 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.307" (7.80mm)
Shield Type
Foil, Braid
Length
-
Jacket Color
Violet
Ratings
-
Features
-
Voltage
250 V
Operating Temperature
-30°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 55%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 640
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1113,60000 Kč113,60 Kč
5101,50400 Kč507,52 Kč
1096,65400 Kč966,54 Kč
2590,54320 Kč2 263,58 Kč
5086,15480 Kč4 307,74 Kč
10081,94260 Kč8 194,26 Kč
Spool
QuantityUnit PriceExt Price
1 64054,70427 Kč89 715,00 Kč
Manufacturers Standard Package
Unit Price without VAT:113,60000 Kč
Unit Price with VAT:137,45600 Kč