Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21700605

DigiKey Part Number
2181-21700605-ND
Manufacturer
Manufacturer Product Number
21700605
Description
RJ45-CAT.5E, PROFINET
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Shielded
Ratings
Cat5e
Ingress Protection
IP20
Termination
IDC
Length
-
Color
Silver
Wire Gauge
22-24 AWG
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
Zinc Die Cast
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 383
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1600,54000 Kč600,54 Kč
10510,44000 Kč5 104,40 Kč
30472,36400 Kč14 170,92 Kč
50455,64820 Kč22 782,41 Kč
100433,91740 Kč43 391,74 Kč
250406,77996 Kč101 694,99 Kč
500387,39168 Kč193 695,84 Kč
Manufacturers Standard Package
Unit Price without VAT:600,54000 Kč
Unit Price with VAT:726,65340 Kč