
TSPFTPFNS | |
|---|---|
DigiKey Part Number | 5073-TSPFTPFNS-ND |
Manufacturer | |
Manufacturer Product Number | TSPFTPFNS |
Description | RJ45 PLUG PROFINET FIELD TERM SH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Circular Bayonet Coupling | |
Shielding | Shielded | |
Ratings | Cat5e | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 2.110" (53.59mm) | |
Color | Clear | |
Wire Gauge | 22-23 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,46000 Kč | 510,46 Kč |
| 10 | 433,90300 Kč | 4 339,03 Kč |
| 25 | 406,73120 Kč | 10 168,28 Kč |
| 50 | 387,32080 Kč | 19 366,04 Kč |
| 100 | 368,84460 Kč | 36 884,46 Kč |
| 250 | 345,77828 Kč | 86 444,57 Kč |
| 500 | 329,29652 Kč | 164 648,26 Kč |
| Unit Price without VAT: | 510,46000 Kč |
|---|---|
| Unit Price with VAT: | 617,65660 Kč |




