


21700600 | |
|---|---|
DigiKey Part Number | 2181-21700600-ND |
Manufacturer | |
Manufacturer Product Number | 21700600 |
Description | RJ45-CAT.6A T568A SOLID OR 7STR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer LAPP | Ratings Cat6a |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Termination IDC |
Connector Type Plug | Color Silver |
Cable Type Round Cable, Solid or Stranded Wires | Wire Gauge 22-24 AWG |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,00000 Kč | 606,00 Kč |
| 10 | 515,03900 Kč | 5 150,39 Kč |
| 30 | 476,61967 Kč | 14 298,59 Kč |
| 50 | 459,75120 Kč | 22 987,56 Kč |
| 100 | 437,82510 Kč | 43 782,51 Kč |
| 250 | 410,44624 Kč | 102 611,56 Kč |
| 500 | 390,88196 Kč | 195 440,98 Kč |
| Unit Price without VAT: | 606,00000 Kč |
|---|---|
| Unit Price with VAT: | 733,26000 Kč |










