19577000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 25,43000 Kč
Datasheet
Hood Connector Side Entry M32 HA32 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19577000

DigiKey Part Number
2181-19577000-ND
Manufacturer
Manufacturer Product Number
19577000
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M32 HA32 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
HA32
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M32
Size / Dimension
3.228" L x 2.205" W x 2.953" H (82.00mm x 56.00mm x 75.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5578,32800 Kč2 891,64 Kč
Manufacturers Standard Package
Unit Price without VAT:578,32800 Kč
Unit Price with VAT:699,77688 Kč