Thread Adapter For Cable Entry Opening
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M50M40 PA

DigiKey Part Number
2291-M50M40PA-ND
Manufacturer
Manufacturer Product Number
M50M40 PA
Description
REDUCER M50/M40 X1,5
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Thread Adapter For Cable Entry Opening
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Thread Adapter
For Use With/Related Products
Cable Entry Opening
Material
Polyamide (PA6), Nylon 6
Features
M50 to M40 Thread
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
174,52000 Kč74,52 Kč
1063,31800 Kč633,18 Kč
2559,33560 Kč1 483,39 Kč
5056,50240 Kč2 825,12 Kč
10053,80380 Kč5 380,38 Kč
25050,43412 Kč12 608,53 Kč
50048,02726 Kč24 013,63 Kč
1 00045,73576 Kč45 735,76 Kč
2 50042,87506 Kč107 187,65 Kč
Manufacturers Standard Package
Unit Price without VAT:74,52000 Kč
Unit Price with VAT:90,16920 Kč