
05073640001 | |
|---|---|
DigiKey Part Number | 5627-05073640001-ND |
Manufacturer | |
Manufacturer Product Number | 05073640001 |
Description | BIT-CHECK 30 ZYKLOP MINI 1, 31 P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex, Hex Socket, Phillips, Pozidriv®, Slotted, Torx® Bit Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Hex, Hex Socket, Phillips, Pozidriv®, Slotted, Torx® | |
Includes | Case | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 101,48000 Kč | 2 101,48 Kč |
| 5 | 1 947,81600 Kč | 9 739,08 Kč |
| 10 | 1 885,20000 Kč | 18 852,00 Kč |
| 25 | 1 805,55080 Kč | 45 138,77 Kč |
| Unit Price without VAT: | 2 101,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 542,79080 Kč |










