10133000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19134000

DigiKey Part Number
2181-19134000-ND
Manufacturer
Manufacturer Product Number
19134000
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M32 HB32 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
HB32
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M32
Size / Dimension
3.681" L x 3.110" W x 3.740" H (93.50mm x 79.00mm x 95.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 777,67000 Kč1 777,67 Kč
101 511,11600 Kč15 111,16 Kč
251 416,57240 Kč35 414,31 Kč
501 349,03140 Kč67 451,57 Kč
1001 284,74250 Kč128 474,25 Kč
Unit Price without VAT:1 777,67000 Kč
Unit Price with VAT:2 150,98070 Kč