


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | B16 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.673" L x 1.693" W x 2.402" H (93.30mm x 43.00mm x 61.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,36000 Kč | 528,36 Kč |
| 10 | 449,06000 Kč | 4 490,60 Kč |
| 25 | 420,94960 Kč | 10 523,74 Kč |
| 50 | 400,85940 Kč | 20 042,97 Kč |
| 100 | 381,73750 Kč | 38 173,75 Kč |
| 250 | 357,86432 Kč | 89 466,08 Kč |
| 500 | 340,80666 Kč | 170 403,33 Kč |
| Unit Price without VAT: | 528,36000 Kč |
|---|---|
| Unit Price with VAT: | 639,31560 Kč |



