
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,23000 Kč | 261,23 Kč |
| 10 | 221,93000 Kč | 2 219,30 Kč |
| 25 | 208,03280 Kč | 5 200,82 Kč |
| 50 | 198,10160 Kč | 9 905,08 Kč |
| 100 | 188,64800 Kč | 18 864,80 Kč |
| 250 | 176,84440 Kč | 44 211,10 Kč |
| 500 | 168,41220 Kč | 84 206,10 Kč |
| 1 000 | 160,38374 Kč | 160 383,74 Kč |
| Unit Price without VAT: | 261,23000 Kč |
|---|---|
| Unit Price with VAT: | 316,08830 Kč |




