
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,66000 Kč | 197,66 Kč |
| 10 | 167,97900 Kč | 1 679,79 Kč |
| 25 | 157,46240 Kč | 3 936,56 Kč |
| 50 | 149,93920 Kč | 7 496,96 Kč |
| 100 | 142,78220 Kč | 14 278,22 Kč |
| 250 | 133,84684 Kč | 33 461,71 Kč |
| 500 | 127,46322 Kč | 63 731,61 Kč |
| 1 000 | 121,38651 Kč | 121 386,51 Kč |
| Unit Price without VAT: | 197,66000 Kč |
|---|---|
| Unit Price with VAT: | 239,16860 Kč |



