New at DigiKey
10423203
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10423203

DigiKey Part Number
2181-10423203-ND
Manufacturer
Manufacturer Product Number
10423203
Description
EPIC ULTRA H-A 3 MAGSV M20 OPEN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Base - Panel Mount 90° Connector Side Entry A3 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Connector Type
Base - Panel Mount 90°
Style
Side Entry
Size
A3
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
-
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Zinc Die Cast
Housing Finish
Nickel
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1577,40000 Kč577,40 Kč
10490,78100 Kč4 907,81 Kč
25460,04360 Kč11 501,09 Kč
50438,09680 Kč21 904,84 Kč
100417,20260 Kč41 720,26 Kč
250391,11068 Kč97 777,67 Kč
500372,47090 Kč186 235,45 Kč
Manufacturers Standard Package
Unit Price without VAT:577,40000 Kč
Unit Price with VAT:698,65400 Kč