
GBI15M | |
|---|---|
DigiKey Part Number | 4878-GBI15M-ND |
Manufacturer | |
Manufacturer Product Number | GBI15M |
Description | BRIDGE RECT 1PHASE 1KV 3.2A GBI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBI |
Datasheet | Datasheet |
EDA/CAD Models | GBI15M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 3.2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 7.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBI | |
Supplier Device Package | GBI | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 20,95600 Kč | 209,56 Kč |
| 100 | 13,93010 Kč | 1 393,01 Kč |
| 500 | 10,91098 Kč | 5 455,49 Kč |
| 1 000 | 9,93940 Kč | 9 939,40 Kč |
| 2 000 | 9,12195 Kč | 18 243,90 Kč |
| 5 000 | 8,23752 Kč | 41 187,60 Kč |
| 10 000 | 7,69111 Kč | 76 911,10 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |

