
DGE3-E7LC | |
|---|---|
DigiKey Part Number | 85-DGE3-E7LC-ND |
Manufacturer | |
Manufacturer Product Number | DGE3-E7LC |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT |
Datasheet | Datasheet |
Category | Switch Function On-Off |
Manufacturer ZF Electronics | Current Rating (Amps) 3A (AC) |
Packaging Bulk | Voltage Rating - AC 250 V |
Part Status Active | Actuator Type Lever, Straight |
Circuit SPDT | Operating Temperature -25°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 50,10100 Kč | 501,01 Kč |
| 25 | 46,46440 Kč | 1 161,61 Kč |
| 50 | 43,89420 Kč | 2 194,71 Kč |
| 100 | 41,47110 Kč | 4 147,11 Kč |
| 250 | 38,46748 Kč | 9 616,87 Kč |
| 500 | 36,33998 Kč | 18 169,99 Kč |
| 2 000 | 32,42679 Kč | 64 853,58 Kč |
| 6 000 | 31,49700 Kč | 188 982,00 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |


