Female Module, RJ45 with Power Contacts 8p8c+4 Power Position Crimp, IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10345300

DigiKey Part Number
2181-10345300-ND
Manufacturer
Manufacturer Product Number
10345300
Description
CONN INSERT MC RJ45 FEMALE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Female Module, RJ45 with Power Contacts 8p8c+4 Power Position Crimp, IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module, RJ45 with Power Contacts
Gender
Female
Number of Positions
8p8c+4 Power
Size
-
Termination Style
Crimp, IDC
Voltage Rating
125V, 600V
Current Rating (Amps)
1.5A, 10A
Contact Type
-
Operating Temperature
-20°C ~ 85°C
Color
-
Housing Material
-
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 286,97000 Kč1 286,97 Kč
101 093,87000 Kč10 938,70 Kč
251 025,41640 Kč25 635,41 Kč
50976,51620 Kč48 825,81 Kč
100929,96150 Kč92 996,15 Kč
Unit Price without VAT:1 286,97000 Kč
Unit Price with VAT:1 557,23370 Kč