
90207-0101 | |
|---|---|
DigiKey Part Number | 2067-90207-0101-ND |
Manufacturer | |
Manufacturer Product Number | 90207-0101 |
Description | FLIR E96 W/ 42 + 14 LENS, 640X48 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Infrared Camera, Thermal Imager For Measuring Temperature (Non-Contact) Includes Battery, Cable, Case, Charger, Lens Cap, Power Supply, SD Card, Strap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne FLIR Commercial Systems | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Infrared Camera, Thermal Imager | |
For Measuring | Temperature (Non-Contact) | |
Includes | Battery, Cable, Case, Charger, Lens Cap, Power Supply, SD Card, Strap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364 294,51000 Kč | 364 294,51 Kč |
| Unit Price without VAT: | 364 294,51000 Kč |
|---|---|
| Unit Price with VAT: | 440 796,35710 Kč |








