
10344300 | |
|---|---|
DigiKey Part Number | 2181-10344300-ND |
Manufacturer | |
Manufacturer Product Number | 10344300 |
Description | EPIC MCS 8 RJ45 INDUSTRIAL ETHER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module, RJ45 with Power Contacts Black 8p8c+4 Power Position Crimp, IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module, RJ45 with Power Contacts | |
Gender | Female | |
Number of Positions | 8p8c+4 Power | |
Size | - | |
Termination Style | Crimp, IDC | |
Voltage Rating | 125V, 600V | |
Current Rating (Amps) | 1.5A, 10A | |
Contact Type | - | |
Operating Temperature | -20°C ~ 85°C | |
Color | Black | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,21000 Kč | 303,21 Kč |
| 10 | 257,58200 Kč | 2 575,82 Kč |
| 25 | 241,46040 Kč | 6 036,51 Kč |
| 50 | 229,92820 Kč | 11 496,41 Kč |
| 100 | 218,95870 Kč | 21 895,87 Kč |
| 250 | 205,25880 Kč | 51 314,70 Kč |
| 500 | 195,47206 Kč | 97 736,03 Kč |
| 1 000 | 186,15525 Kč | 186 155,25 Kč |
| Unit Price without VAT: | 303,21000 Kč |
|---|---|
| Unit Price with VAT: | 366,88410 Kč |


