
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 32 | |
Size | HB16 | |
Termination Style | Screw | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,04000 Kč | 472,04 Kč |
| 10 | 401,14600 Kč | 4 011,46 Kč |
| 25 | 376,02360 Kč | 9 400,59 Kč |
| 50 | 358,08300 Kč | 17 904,15 Kč |
| 100 | 341,00120 Kč | 34 100,12 Kč |
| 250 | 319,67440 Kč | 79 918,60 Kč |
| 500 | 304,43614 Kč | 152 218,07 Kč |
| Unit Price without VAT: | 472,04000 Kč |
|---|---|
| Unit Price with VAT: | 571,16840 Kč |









