
M/GE-PSW-SFP-01-NA | |
---|---|
DigiKey Part Number | 1829-M/GE-PSW-SFP-01-NA-ND |
Manufacturer | |
Manufacturer Product Number | M/GE-PSW-SFP-01-NA |
Description | MINI GIG ETHERNET MEDIA CONVERTE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed + SFP | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | SFP | |
SFP/XFP Ports | 1 | |
Features | LFPT | |
Distance | - | |
MTU | 10240 | |
Voltage - Input | 4.5 ~ 28V | |
Connector Type | RJ45, SFP | |
Mounting Type | DIN Rail | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7 332,16000 Kč | 7 332,16 Kč |
Unit Price without VAT: | 7 332,16000 Kč |
---|---|
Unit Price with VAT: | 8 871,91360 Kč |