1 Copper Ports 10/100/1000 1 SFP/XFP Ports SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M/GE-PSW-SFP-01-URX-NA

DigiKey Part Number
1829-M/GE-PSW-SFP-01-URX-NA-ND
Manufacturer
Manufacturer Product Number
M/GE-PSW-SFP-01-URX-NA
Description
MINI GIG ETHERNET MEDIA CONVERTE
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
1 Copper Ports 10/100/1000 1 SFP/XFP Ports SFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Ports
1
Manufacturer
Lantronix, Inc.
Fiber Type
SFP
Series
SFP/XFP Ports
1
Packaging
Box
MTU
Jumbo
Part Status
Active
Voltage - Input
4.5 ~ 14VDC
Configuration
Fixed + SFP
Connector Type
RJ45
Copper Ports
1
Operating Temperature
0°C ~ 50°C
Copper Type
10/100/1000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 210,22000 Kč8 210,22 Kč
Manufacturers Standard Package
Unit Price without VAT:8 210,22000 Kč
Unit Price with VAT:9 934,36620 Kč