
M/GE-PSW-SFP-01-UTX-NA | |
|---|---|
DigiKey Part Number | 1829-M/GE-PSW-SFP-01-UTX-NA-ND |
Manufacturer | |
Manufacturer Product Number | M/GE-PSW-SFP-01-UTX-NA |
Description | MINI GIG ETHERNET MEDIA CONVERTE |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100/1000 1 SFP/XFP Ports SFP |
Datasheet | Datasheet |
Category | Fiber Ports 1 |
Manufacturer Lantronix, Inc. | Fiber Type SFP |
Series | SFP/XFP Ports 1 |
Packaging Box | MTU Jumbo |
Part Status Active | Voltage - Input 4.5 ~ 14VDC |
Configuration Fixed + SFP | Connector Type RJ45 |
Copper Ports 1 | Operating Temperature 0°C ~ 50°C |
Copper Type 10/100/1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 210,22000 Kč | 8 210,22 Kč |
| Unit Price without VAT: | 8 210,22000 Kč |
|---|---|
| Unit Price with VAT: | 9 934,36620 Kč |


