New at DigiKey
M/E-PSW-FX-02(SC)-NA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M/E-PSW-FX-02(SC)-NA

DigiKey Part Number
1829-M/E-PSW-FX-02(SC)-NA-ND
Manufacturer
Manufacturer Product Number
M/E-PSW-FX-02(SC)-NA
Description
MINI FAST ETHERNET MEDIA CONVERT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Box
Part Status
Active
Type
-
Configuration
Fixed
Copper Ports
1
Copper Type
10/100
Fiber Ports
1
Fiber Type
Multimode
SFP/XFP Ports
-
Features
-
Distance
2km
MTU
-
Voltage - Input
7.5V ~ 13.9V
Connector Type
RJ45, SC
Mounting Type
-
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 041,18000 Kč3 041,18 Kč
Manufacturers Standard Package
Unit Price without VAT:3 041,18000 Kč
Unit Price with VAT:3 679,82780 Kč