Thermal Pad Gray 228.60mm x 228.60mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 228.60mm x 228.60mm Square
Tflex Non silicone gap fillers

A18843-02

DigiKey Part Number
926-A18843-02-ND
Manufacturer
Manufacturer Product Number
A18843-02
Description
TFLEX SF7,0.50 229X229MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 228.60mm x 228.60mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
228.60mm x 228.60mm
Thickness
0.0200" (0.508mm)
Material
Non-Silicone
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
0.06°C/W
Thermal Conductivity
7.0W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 212,84000 Kč1 212,84 Kč
101 073,29200 Kč10 732,92 Kč
251 022,20800 Kč25 555,20 Kč
50985,15900 Kč49 257,95 Kč
100949,39730 Kč94 939,73 Kč
Manufacturers Standard Package
Unit Price without VAT:1 212,84000 Kč
Unit Price with VAT:1 467,53640 Kč