


A18843-04 | |
|---|---|
DigiKey Part Number | 926-A18843-04-ND |
Manufacturer | |
Manufacturer Product Number | A18843-04 |
Description | TFLEX SF7,1.00 229X229MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square |
Datasheet | Datasheet |
Category | Thickness 0.0400" (1.016mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Non-Silicone |
Series | Color Gray |
Packaging Bulk | Thermal Resistivity 0.06°C/W |
Part Status Active | Thermal Conductivity 7.0W/m-K |
Usage Multi | Shelf Life 24 Months |
Type Gap Filler Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Square | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Outline 228.60mm x 228.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 874,49000 Kč | 1 874,49 Kč |
| 10 | 1 658,65300 Kč | 16 586,53 Kč |
| 25 | 1 579,67960 Kč | 39 491,99 Kč |
| 50 | 1 522,36760 Kč | 76 118,38 Kč |
| 100 | 1 467,06310 Kč | 146 706,31 Kč |
| Unit Price without VAT: | 1 874,49000 Kč |
|---|---|
| Unit Price with VAT: | 2 268,13290 Kč |



