


A18841-02 | |
|---|---|
DigiKey Part Number | 926-A18841-02-ND |
Manufacturer | |
Manufacturer Product Number | A18841-02 |
Description | TFLEX SF4,0.50 229X229MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square |
Datasheet | Datasheet |
Category | Thickness 0.0200" (0.508mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Non-Silicone |
Series | Color Gray |
Packaging Bulk | Thermal Resistivity 0.07°C/W |
Part Status Active | Thermal Conductivity 4.0W/m-K |
Usage Multi | Shelf Life 24 Months |
Type Gap Filler Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Square | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Outline 228.60mm x 228.60mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GP3004SF-0.040-01-0918 | Bergquist | 45 | 211-GP3004SF-0.040-01-0918-ND | 14 641,28000 Kč | Similar |
| GP3004SF-0.060-01-0918 | Bergquist | 2 | 211-GP3004SF-0.060-01-0918-ND | 11 325,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 869,32000 Kč | 869,32 Kč |
| 10 | 769,19900 Kč | 7 691,99 Kč |
| 25 | 732,62040 Kč | 18 315,51 Kč |
| 50 | 706,07880 Kč | 35 303,94 Kč |
| 100 | 680,46960 Kč | 68 046,96 Kč |
| 250 | 647,98736 Kč | 161 996,84 Kč |
| Unit Price without VAT: | 869,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 051,87720 Kč |



