Thermal Pad Gray 457.20mm x 457.20mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 457.20mm x 457.20mm Square Tacky - Both Sides
LAIRD Tpcm7000 High Performance Phase Change Material

A18171-16

DigiKey Part Number
926-A18171-16-ND
Manufacturer
Manufacturer Product Number
A18171-16
Description
THERM PAD 457.2X457.2MM GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 457.20mm x 457.20mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0157" (0.400mm)
Manufacturer
Laird Technologies - Thermal Materials
Material
Non-Silicone
Series
Adhesive
Tacky - Both Sides
Packaging
Bulk
Color
Gray
Part Status
Active
Thermal Conductivity
7.5W/m-K
Type
Phase Change Pad, Sheet
Shelf Life
12 Months
Shape
Square
Shelf Life Start
Date of Shipment
Outline
457.20mm x 457.20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
63 096,13833 Kč18 576,83 Kč
Unit Price without VAT:3 096,13833 Kč
Unit Price with VAT:3 746,32738 Kč