


A18171-10 | |
|---|---|
DigiKey Part Number | 926-A18171-10-ND |
Manufacturer | |
Manufacturer Product Number | A18171-10 |
Description | THERM PAD 457.2X457.2MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 457.20mm x 457.20mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0098" (0.250mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Non-Silicone |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 7.5W/m-K |
Type Phase Change Pad, Sheet | Shelf Life 12 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 457.20mm x 457.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 2 853,63250 Kč | 22 829,06 Kč |
| Unit Price without VAT: | 2 853,63250 Kč |
|---|---|
| Unit Price with VAT: | 3 452,89533 Kč |


