A16006-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A15754-03

DigiKey Part Number
A15754-03-ND
Manufacturer
Manufacturer Product Number
A15754-03
Description
THERM PAD 228.6MMX228.6MM GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
228.60mm x 228.60mm
Thickness
0.0300" (0.762mm)
Material
Non-Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
0.19°C/W
Thermal Conductivity
7.8W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 820,19000 Kč1 820,19 Kč
101 610,62000 Kč16 106,20 Kč
251 533,93040 Kč38 348,26 Kč
501 478,27420 Kč73 913,71 Kč
1001 424,57770 Kč142 457,77 Kč
Manufacturers Standard Package
Unit Price without VAT:1 820,19000 Kč
Unit Price with VAT:2 202,42990 Kč