New at DigiKey
TP1015-300-200-1.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP1015-300-200-1.0

DigiKey Part Number
3962-TP1015-300-200-1.0-ND
Manufacturer
Manufacturer Product Number
TP1015-300-200-1.0
Description
Silicone Thermal Pad
Customer Reference
Detailed Description
Thermal Pad Gray 300.00mm x 200.00mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Penchem Technologies Sdn Bhd
Series
-
Packaging
Sheet
Part Status
Active
Usage
Thermally Conductive
Type
Gap Filler Pad, Sheet
Shape
Rectangular
Outline
300.00mm x 200.00mm
Thickness
0.0394" (1.000mm)
Material
Silicone Pad
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Conductivity
15W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
Room Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Penchem Technologies Sdn Bhd
A separate 208,06 Kč flat rate shipping fee will apply
All prices are in CZK
Sheet
QuantityUnit PriceExt Price
16 249,00000 Kč6 249,00 Kč
Unit Price without VAT:6 249,00000 Kč
Unit Price with VAT:7 561,29000 Kč