A14692-30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A14692-30

DigiKey Part Number
926-1157-ND
Manufacturer
Manufacturer Product Number
A14692-30
Description
THERM PAD 457.2X279.4MM AMBER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Amber 457.20mm x 279.40mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Insulator Pad, Sheet
Shape
Rectangular
Outline
457.20mm x 279.40mm
Thickness
0.0020" (0.051mm)
Material
Polyimide, Ceramic Filled
Adhesive
-
Backing, Carrier
-
Color
Amber
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1909,15000 Kč909,15 Kč
10804,44700 Kč8 044,47 Kč
25766,18640 Kč19 154,66 Kč
50738,42560 Kč36 921,28 Kč
100711,64160 Kč71 164,16 Kč
250677,66772 Kč169 416,93 Kč
Manufacturers Standard Package
Unit Price without VAT:909,15000 Kč
Unit Price with VAT:1 100,07150 Kč