RF Shield Frame 0.650" (16.50mm) X 0.650" (16.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Frame 0.650" (16.50mm) X 0.650" (16.50mm) Surface Mount
Laird’s Precision Metals Production and Design Capabilities Overview

BMI-S-202-F

DigiKey Part Number
903-1051-2-ND - Tape & Reel (TR)
903-1051-1-ND - Cut Tape (CT)
903-1051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMI-S-202-F
Description
RF SHIELD 0.65" X 0.65" SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.650" (16.50mm) X 0.650" (16.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BMI-S-202-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Frame
Manufacturer
Laird Technologies EMI
Height - Overall
0.142" (3.60mm)
Series
Length - Overall
0.650" (16.50mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Width - Overall
0.650" (16.50mm)
Part Status
Active
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44 421
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1015,87400 Kč158,74 Kč
2514,32920 Kč358,23 Kč
10012,62400 Kč1 262,40 Kč
25011,81180 Kč2 952,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70011,11754 Kč7 782,28 Kč
1 40010,75098 Kč15 051,37 Kč
2 10010,56750 Kč22 191,75 Kč
3 50010,36413 Kč36 274,45 Kč
4 90010,24527 Kč50 201,82 Kč
7 00010,13106 Kč70 917,42 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč