8402010540
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8402010540

DigiKey Part Number
903-8402010540-DS-ND
Manufacturer
Manufacturer Product Number
8402010540
Description
EMI/RF GASKET .187 DIA FOOT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Gasket
Shape
Round
Width
0.187" (4.75mm)
Length
Enter Number of Feet in Order Quantity
Height
0.187" (4.75mm)
Material
Beryllium Copper
Plating
Tin
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-75°C ~ 260°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Spool Size
164.00' (50.00m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1497,06000 Kč497,06 Kč
10398,89300 Kč3 988,93 Kč
25374,38320 Kč9 359,58 Kč
100347,45190 Kč34 745,19 Kč
250334,61456 Kč83 653,64 Kč
500326,87682 Kč163 438,41 Kč
Manufacturers Standard Package
Unit Price without VAT:497,06000 Kč
Unit Price with VAT:601,44260 Kč
Alternate Length
EMI/RF GASKET .187 DIA
In-Stock: 170
Unit Price: 386,58000 Kč