8102020240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8102020240

8102020240

DigiKey Part Number
903-8102020240-DS-ND
Manufacturer
Manufacturer Product Number
8102020240
Description
RFI GASKET BECU ADH FOOT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Gasket
Shape
D-Shape
Width
0.200" (5.10mm)
Length
Enter Number of Feet in Order Quantity
Height
0.130" (3.30mm)
Material
Beryllium Copper
Plating
-
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Spool Size
164.00' (50.00m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 309
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1232,25000 Kč232,25 Kč
2213,61000 Kč427,22 Kč
3204,20333 Kč612,61 Kč
5193,84400 Kč969,22 Kč
7187,76714 Kč1 314,37 Kč
10181,90800 Kč1 819,08 Kč
25169,31440 Kč4 232,86 Kč
50161,72000 Kč8 086,00 Kč
100155,46890 Kč15 546,89 Kč
Manufacturers Standard Package
Unit Price without VAT:232,25000 Kč
Unit Price with VAT:281,02250 Kč