8402010540
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8402010540
Laird’s Precision Metals Production and Design Capabilities Overview

8402010540

DigiKey Part Number
8402010540-ND
Manufacturer
Manufacturer Product Number
8402010540
Description
EMI/RF GASKET .187 DIA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Gasket
Shape
Round
Width
0.187" (4.75mm)
Length
-
Height
0.187" (4.75mm)
Material
Beryllium Copper
Plating
Tin
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-75°C ~ 260°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1386,58000 Kč386,58 Kč
10307,84600 Kč3 078,46 Kč
25288,15480 Kč7 203,87 Kč
100266,52280 Kč26 652,28 Kč
250256,20924 Kč64 052,31 Kč
500249,99490 Kč124 997,45 Kč
Unit Price without VAT:386,58000 Kč
Unit Price with VAT:467,76180 Kč
Alternate Length
EMI/RF GASKET .187 DIA FOOT
In-Stock: 80
Unit Price: 497,06000 Kč