67SLG030030050PI00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
67SLG030030050PI00
Laird’s Precision Metals Production and Design Capabilities Overview

67SLG030030050PI00

DigiKey Part Number
903-1587-2-ND - Tape & Reel (TR)
903-1587-1-ND - Cut Tape (CT)
903-1587-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
67SLG030030050PI00
Description
RFI FILM OVER FOAM PU SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Film Over Foam
Shape
Rectangle
Width
0.118" (3.00mm)
Length
0.197" (5.00mm)
Height
0.118" (3.00mm)
Material
Polyurethane Foam, Tin-Copper Polyester (SN/CU)
Plating
-
Plating - Thickness
-
Attachment Method
Solder
Operating Temperature
-40°C ~ 70°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 526
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,16000 Kč7,16 Kč
105,01000 Kč50,10 Kč
254,44560 Kč111,14 Kč
1003,83110 Kč383,11 Kč
2503,53892 Kč884,73 Kč
5003,36210 Kč1 681,05 Kč
1 0003,21707 Kč3 217,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 2003,08306 Kč6 782,73 Kč
4 4002,98728 Kč13 144,03 Kč
6 6002,93938 Kč19 399,91 Kč
11 0002,88624 Kč31 748,64 Kč
15 4002,85521 Kč43 970,23 Kč
22 0002,82536 Kč62 157,92 Kč
55 0002,76109 Kč151 859,95 Kč
Manufacturers Standard Package
Unit Price without VAT:7,16000 Kč
Unit Price with VAT:8,66360 Kč