


4701PA51H09600 | |
|---|---|
DigiKey Part Number | 4701PA51H09600-ND |
Manufacturer | |
Manufacturer Product Number | 4701PA51H09600 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.374" (9.50mm) | |
Length | 96.000" (2.44m) | |
Height | 0.252" (6.40mm) | |
Material | Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 868,10000 Kč | 868,10 Kč |
| 13 | 696,17231 Kč | 9 050,24 Kč |
| 26 | 667,31731 Kč | 17 350,25 Kč |
| 104 | 624,01106 Kč | 64 897,15 Kč |
| 260 | 603,36750 Kč | 156 875,55 Kč |
| Unit Price without VAT: | 868,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 050,40100 Kč |



