
9772-50-100MMX10M | |
|---|---|
DigiKey Part Number | 19-9772-50-100MMX10M-ND |
Manufacturer | |
Manufacturer Product Number | 9772-50-100MMX10M |
Description | RF EMI SHLDING TAPE 10M X 3.937" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 9772 Copper Foil Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) 3.937" (100.00mm) X 393.701" (10.00m) X 0.002" (0.05mm) |
Datasheet | Datasheet |
Category | Width 3.937" (100.00mm) |
Manufacturer 3M | Thickness - Overall 0.002" (0.05mm) |
Series | Adhesive Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) |
Packaging Bulk | Material Copper Foil |
Part Status Active | Shelf Life 12 Months |
Type Shielding Tape | Shelf Life Start Date of Manufacture |
Shape Roll | Storage/Refrigeration Temperature 71°F (21°C) |
Length 393.701" (10.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 098,50000 Kč | 3 098,50 Kč |
| 16 | 2 296,37313 Kč | 36 741,97 Kč |
| 32 | 2 142,70063 Kč | 68 566,42 Kč |
| 56 | 2 029,76518 Kč | 113 666,85 Kč |
| 104 | 1 915,38913 Kč | 199 200,47 Kč |
| Unit Price without VAT: | 3 098,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 749,18500 Kč |




