


4688PA51H01800 | |
|---|---|
DigiKey Part Number | 903-1109-ND |
Manufacturer | |
Manufacturer Product Number | 4688PA51H01800 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.118" (3.00mm) | |
Length | 18.000" (457.20mm) | |
Height | 0.079" (2.00mm) | |
Material | Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,89000 Kč | 77,89 Kč |
| 10 | 58,70800 Kč | 587,08 Kč |
| 25 | 53,91320 Kč | 1 347,83 Kč |
| 100 | 48,64230 Kč | 4 864,23 Kč |
| 250 | 46,13064 Kč | 11 532,66 Kč |
| 500 | 44,61716 Kč | 22 308,58 Kč |
| 1 000 | 43,37142 Kč | 43 371,42 Kč |
| 2 500 | 42,05571 Kč | 105 139,27 Kč |
| 5 000 | 41,26314 Kč | 206 315,70 Kč |
| Unit Price without VAT: | 77,89000 Kč |
|---|---|
| Unit Price with VAT: | 94,24690 Kč |




