


4053PA51H01800 | |
|---|---|
DigiKey Part Number | 903-1023-ND |
Manufacturer | |
Manufacturer Product Number | 4053PA51H01800 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | D-Shape | |
Width | 0.091" (2.30mm) | |
Length | 18.000" (457.20mm) | |
Height | 0.091" (2.30mm) | |
Material | Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,89000 Kč | 73,89 Kč |
| 11 | 55,05545 Kč | 605,61 Kč |
| 33 | 49,85667 Kč | 1 645,27 Kč |
| 110 | 45,71682 Kč | 5 028,85 Kč |
| 253 | 43,57182 Kč | 11 023,67 Kč |
| 506 | 42,13204 Kč | 21 318,81 Kč |
| 1 001 | 40,96402 Kč | 41 004,98 Kč |
| 2 508 | 39,70653 Kč | 99 583,98 Kč |
| 5 005 | 38,95297 Kč | 194 959,61 Kč |
| Unit Price without VAT: | 73,89000 Kč |
|---|---|
| Unit Price with VAT: | 89,40690 Kč |


