


4052AB51G00213 | |
|---|---|
DigiKey Part Number | 4052AB51G00213-ND |
Manufacturer | |
Manufacturer Product Number | 4052AB51G00213 |
Description | RFI FOF GASKET PU ADH |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | D-Shape | |
Width | 0.079" (2.00mm) | |
Length | 2.130" (54.10mm) | |
Height | 0.079" (2.00mm) | |
Material | Polyurethane Foam, Nickel-Copper Polyester (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 085,97000 Kč | 1 085,97 Kč |
| 10 | 820,34000 Kč | 8 203,40 Kč |
| 25 | 805,16240 Kč | 20 129,06 Kč |
| Unit Price without VAT: | 1 085,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 314,02370 Kč |



