RFI Fingerstock Beryllium Copper Nickel, Tin Clip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fingerstock Beryllium Copper Nickel, Tin Clip
Laird’s Precision Metals Production and Design Capabilities Overview

0097061302

DigiKey Part Number
903-1171-ND
Manufacturer
Manufacturer Product Number
0097061302
Description
RFI FINGERSTOCK BECU NICKEL CLIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Beryllium Copper Nickel, Tin Clip
Datasheet
 Datasheet
EDA/CAD Models
0097061302 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Box
Part Status
Active
Type
Fingerstock
Shape
-
Width
0.300" (7.62mm)
Length
15.984" (406.00mm)
Height
0.100" (2.54mm)
Material
Beryllium Copper
Plating
Nickel, Tin
Plating - Thickness
299.99µin (7.62µm)
Attachment Method
Clip
Operating Temperature
121°C
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1354,66000 Kč354,66 Kč
10281,43600 Kč2 814,36 Kč
25263,17200 Kč6 579,30 Kč
100243,09380 Kč24 309,38 Kč
300238,82707 Kč71 648,12 Kč
Manufacturers Standard Package
Unit Price without VAT:354,66000 Kč
Unit Price with VAT:429,13860 Kč