
81-01-14618-2000 | |
|---|---|
DigiKey Part Number | 1944-1148-ND |
Manufacturer | |
Manufacturer Product Number | 81-01-14618-2000 |
Description | RFI FINGERSTOCK BECU UNPLAT ADH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Unplated Non-Conductive Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.300" (7.62mm) | |
Length | 15.984" (406.00mm) | |
Height | 0.100" (2.54mm) | |
Material | Beryllium Copper | |
Plating | Unplated | |
Plating - Thickness | - | |
Attachment Method | Non-Conductive Adhesive | |
Operating Temperature | -40°C ~ 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 625,53000 Kč | 625,53 Kč |
| 10 | 504,91800 Kč | 5 049,18 Kč |
| 50 | 456,62680 Kč | 22 831,34 Kč |
| 100 | 441,67610 Kč | 44 167,61 Kč |
| 250 | 425,89488 Kč | 106 473,72 Kč |
| 500 | 416,38446 Kč | 208 192,23 Kč |
| Unit Price without VAT: | 625,53000 Kč |
|---|---|
| Unit Price with VAT: | 756,89130 Kč |


