
LI0603G121R-10 | |
|---|---|
DigiKey Part Number | 240-2367-2-ND - Tape & Reel (TR) 240-2367-1-ND - Cut Tape (CT) 240-2367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LI0603G121R-10 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LI0603G121R-10 Models |
Category | Current Rating (Max) 1A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.031" (0.80mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,66800 Kč | 16,68 Kč |
| 25 | 1,45160 Kč | 36,29 Kč |
| 50 | 1,30140 Kč | 65,07 Kč |
| 100 | 1,16580 Kč | 116,58 Kč |
| 250 | 1,00272 Kč | 250,68 Kč |
| 500 | 0,89052 Kč | 445,26 Kč |
| 1 000 | 0,78709 Kč | 787,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,60205 Kč | 2 408,20 Kč |
| 8 000 | 0,51899 Kč | 4 151,92 Kč |
| 12 000 | 0,48750 Kč | 5 850,00 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |










