
LI0402B301R-10 | |
|---|---|
DigiKey Part Number | 240-2360-2-ND - Tape & Reel (TR) 240-2360-1-ND - Cut Tape (CT) 240-2360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LI0402B301R-10 |
Description | FERRITE BEAD 300 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LI0402B301R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.040" L x 0.020" W (1.01mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 25 | 2,81360 Kč | 70,34 Kč |
| 50 | 2,51980 Kč | 125,99 Kč |
| 100 | 2,25100 Kč | 225,10 Kč |
| 250 | 1,92592 Kč | 481,48 Kč |
| 500 | 1,70210 Kč | 851,05 Kč |
| 1 000 | 1,49422 Kč | 1 494,22 Kč |
| 5 000 | 1,29474 Kč | 6 473,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,05777 Kč | 10 577,70 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |





