
HI1206T500R-10 | |
|---|---|
DigiKey Part Number | 240-2412-2-ND - Tape & Reel (TR) 240-2412-1-ND - Cut Tape (CT) 240-2412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HI1206T500R-10 |
Description | FERRITE BEAD 50 OHM 1206 4LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 6A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HI1206T500R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,43700 Kč | 14,37 Kč |
| 25 | 1,24160 Kč | 31,04 Kč |
| 50 | 1,11640 Kč | 55,82 Kč |
| 100 | 1,00190 Kč | 100,19 Kč |
| 250 | 0,86236 Kč | 215,59 Kč |
| 500 | 0,76654 Kč | 383,27 Kč |
| 1 000 | 0,67802 Kč | 678,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,55088 Kč | 1 652,64 Kč |
| 6 000 | 0,47791 Kč | 2 867,46 Kč |
| 9 000 | 0,43752 Kč | 3 937,68 Kč |
| 15 000 | 0,43222 Kč | 6 483,30 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |











