
HI0805O121R-10 | |
|---|---|
DigiKey Part Number | 240-2393-2-ND - Tape & Reel (TR) 240-2393-1-ND - Cut Tape (CT) 240-2393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HI0805O121R-10 |
Description | FERRITE BEAD 120 OHM 0805 4LN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 3.5A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HI0805O121R-10 Models |
Category | Current Rating (Max) 3.5A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 20mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 25 | 1,41120 Kč | 35,28 Kč |
| 50 | 1,26820 Kč | 63,41 Kč |
| 100 | 1,13600 Kč | 113,60 Kč |
| 250 | 0,97768 Kč | 244,42 Kč |
| 500 | 0,86848 Kč | 434,24 Kč |
| 1 000 | 0,76769 Kč | 767,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,58774 Kč | 2 350,96 Kč |
| 8 000 | 0,50694 Kč | 4 055,52 Kč |
| 12 000 | 0,47246 Kč | 5 669,52 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |











