
CM2722R151R-10 | |
|---|---|
DigiKey Part Number | 240-2470-2-ND - Tape & Reel (TR) 240-2470-1-ND - Cut Tape (CT) 240-2470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM2722R151R-10 |
Description | CMC 5A 4LN 150 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 150 Ohms @ 100 MHz 5A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM2722R151R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.275" L x 0.265" W (6.99mm x 6.73mm) | |
Height (Max) | 0.331" (8.40mm) | |
Package / Case | Vertical, 8 Flat Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,94000 Kč | 54,94 Kč |
| 10 | 45,11000 Kč | 451,10 Kč |
| 25 | 41,73800 Kč | 1 043,45 Kč |
| 50 | 39,35080 Kč | 1 967,54 Kč |
| 100 | 37,10480 Kč | 3 710,48 Kč |
| 250 | 35,03392 Kč | 8 758,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 28,62273 Kč | 17 173,64 Kč |
| Unit Price without VAT: | 54,94000 Kč |
|---|---|
| Unit Price with VAT: | 66,47740 Kč |











