
28R1103-000 | |
|---|---|
DigiKey Part Number | 240-2325-ND |
Manufacturer | |
Manufacturer Product Number | 28R1103-000 |
Description | FERRITE CORE 230 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 230Ohm @ 100MHz ID 0.906" W x 0.043" H (23.00mm x 1.10mm) OD 1.102" W x 0.240" H (28.00mm x 6.10mm) Length 1.063" (27.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28R1103-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 230Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.906" W x 0.043" H (23.00mm x 1.10mm) | |
Outer Dimension | 1.102" W x 0.240" H (28.00mm x 6.10mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.063" (27.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,15000 Kč | 35,15 Kč |
| 10 | 24,43900 Kč | 244,39 Kč |
| 25 | 20,93200 Kč | 523,30 Kč |
| 50 | 18,50720 Kč | 925,36 Kč |
| 100 | 16,25690 Kč | 1 625,69 Kč |
| 432 | 12,01313 Kč | 5 189,67 Kč |
| 864 | 11,95124 Kč | 10 325,87 Kč |
| Unit Price without VAT: | 35,15000 Kč |
|---|---|
| Unit Price with VAT: | 42,53150 Kč |



