
28R0453-200 | |
|---|---|
DigiKey Part Number | 240-2155-ND |
Manufacturer | |
Manufacturer Product Number | 28R0453-200 |
Description | FERRITE CORE 104 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 104Ohm @ 100MHz ID 0.315" W x 0.028" H (8.00mm x 0.70mm) OD 0.453" W x 0.118" H (11.50mm x 3.00mm) Length 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28R0453-200 Models |
Category | Impedance @ Frequency 104Ohm @ 100MHz |
Manufacturer Laird-Signal Integrity Products | Material 28 |
Series | Inner Dimension 0.315" W x 0.028" H (8.00mm x 0.70mm) |
Packaging Tray | Outer Dimension 0.453" W x 0.118" H (11.50mm x 3.00mm) |
Part Status Active | Mounting Type Free Hanging |
Type Flat | Length 0.472" (12.00mm) |
Design Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 25 | 5,69480 Kč | 142,37 Kč |
| 50 | 5,08160 Kč | 254,08 Kč |
| 100 | 4,51880 Kč | 451,88 Kč |
| 250 | 3,83760 Kč | 959,40 Kč |
| 500 | 3,36682 Kč | 1 683,41 Kč |
| 4 550 | 2,41740 Kč | 10 999,17 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |





