
28R0315-200 | |
|---|---|
DigiKey Part Number | 240-2320-ND |
Manufacturer | |
Manufacturer Product Number | 28R0315-200 |
Description | FERRITE CORE 102 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 102Ohm @ 100MHz ID 0.236" W x 0.028" H (6.00mm x 0.70mm) OD 0.315" W x 0.106" H (8.00mm x 2.70mm) Length 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28R0315-200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 102Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.236" W x 0.028" H (6.00mm x 0.70mm) | |
Outer Dimension | 0.315" W x 0.106" H (8.00mm x 2.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 25 | 4,62800 Kč | 115,70 Kč |
| 50 | 4,13660 Kč | 206,83 Kč |
| 100 | 3,68090 Kč | 368,09 Kč |
| 250 | 3,13460 Kč | 783,65 Kč |
| 500 | 2,75662 Kč | 1 378,31 Kč |
| 1 000 | 2,40532 Kč | 2 405,32 Kč |
| 5 000 | 1,89507 Kč | 9 475,35 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |




